PDP SEO Portlet

ACPL-K312-000E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SO Stretched Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K312-000E
Secondary Manufacturer Part#: ACPL-K312-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-K312 contains a GaAsP LED. The LED is optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by these optocouplers make them ideally suited for directly driving IGBTs with ratings up to 1200 V/100 A. For IGBTs with higher ratings, the ACPL-K312 series can be used to drive a discrete power stage which drives the IGBT gate. The ACPL-K312 has an issulation voltage of VIORM = 1140Vpeak (Option 060).

  • 2.5 A maximum peak output current
  • 2.0 A minimum peak output current
  • 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • 0.5 V maximum low level output voltage (VOL)
  • ICC = 3 mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Package Clearance and Creepage at 8mm (ACPL-K312)
  • Wide operating VCC range: 15 to 30 Volts
  • 500 ns maximum switching speeds
  • Industrial temperature range: -40°C to 100°C
  • Safety Approval
    • UL1577 recognized
    • 5000 Vrms for 1 minute for ACPL-K312
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-2 Approved
    • VIORM = 1140 Vpeak for ACPL-K312

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
260
25 mA
295 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8SO Stretched
8
5.85 x 6.81 x 3.18 mm
Industrial
SSO
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2240  Mult:80  
USD $:
2240+
$1.66568
4480+
$1.65726
8960+
$1.64885
17920+
$1.64044
35840+
$1.63202