PDP SEO Portlet

ACPL-K30T-560E

Optocoupler, 1 Channel, SSO, 8 Pins, 5 kV, R2 Coupler Series

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K30T-560E
Secondary Manufacturer Part#: ACPL-K30T-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-K30T is specially designed to drive high-voltage MOSFETs. It consists of an AlGaAs infrared Light-Emitting Diode (LED) input stage optically coupled to an output detector circuit. The detector consists of a high-speed photovoltaic diode array and a turn-off circuit. The photovoltaic driver is turned on (contact closes) with a minimum input current of 5 mA through the input LED. The relay driver is turned off (contact opens) with an input voltage of 0.8 V or less. ACPL-K30T is available in the stretched SO-8 package outline, designed to be compatible with standard surface mount processes. The R2Coupler isolation products provide reinforced insulation and reliability that delivers safe signal isolation critical in automotive and high-temperature industrial applications.

  • Qualified to AEC-Q100 Grade 1 Test Guidelines
  • Automotive temperature range: -40°C to +125°C
  • Photovoltaic Driver for High Voltage MOSFETs for Automotive Application
  • Open Circuit Voltage: 7 V Typical at IF =10 mA
  • Short Circuit Current: 5µA Typical at IF =10 mA
  • Logic Circuit Compatibility
  • Switching Speed: 0.8 ms (TON), 0.04 ms (TOFF) Typical at IF = 10 mA, CL = 1 nF
  • Configurable to wide portfolio of high voltage MOSFETs
  • Galvanic Isolation
  • High Input-to-Output Insulation Voltage
  • Safety and Regulatory Approvals
    • IEC/EN/DIN EN 60747-5-5 Maximum Working Insulation Voltage 1140 VPEAK
    • 5000 VRMS for 1 minute per UL1577
    • CSA Component Acceptance

Technical Attributes

Find Similar Parts

Description Value
5000 Vrms
MSL 1 - Unlimited
1
DC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  70000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.0988
2000+
$1.92568
4000+
$1.9159
8000+
$1.90612
16000+
$1.89635