PDP SEO Portlet

ACPL-K30T-500E

Optocoupler DC-IN 1-CH DC-OUT 8-Pin SSO T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K30T-500E
Secondary Manufacturer Part#: ACPL-K30T-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-K30T-500E is a 1-channel 8-pin surface-mount photovoltaic MOSFET Driver with R²Coupler™ isolation. It is specially designed to drive high-voltage MOSFETs. It consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to an output detector circuit. The detector consists of a high-speed photovoltaic diode array and a turn-off circuit. The photovoltaic driver is turned on (contact closes) with a minimum input current of 5mA through the input LED. The relay driver is turned-OFF (contact opens) with an input voltage of 0.8V or less. Avago R²Coupler isolation products provide reinforced insulation and reliability that delivers safe signal isolation critical in high-temperature industrial applications. It is suitable for battery insulation resistance measurement/leakage detection, BMS flying capacitor topology for sensing batteries and solid state relay module.

  • Logic circuit compatibility
  • Configurable to wide portfolio of high voltage MOSFETs
  • Galvanic isolation
  • High input-to-output insulation voltage
  • 7V at IF=10mA Typical open circuit voltage
  • 5µA at IF=10mA Typical short-circuit current

Technical Attributes

Find Similar Parts

Description Value
20 mA
260 °C
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
DC
8SSO
1.85 V
8
5.85 x 6.807 x 3.18 mm
6 V
Automotive
SSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.9008
6000+
$1.8912
12000+
$1.8816
24000+
$1.872
48000+
$1.8624