ACPL-K309T-000E
Optocoupler DC-IN Single Photovoltaic-OUT 8-Pin SSO
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, MOSFET & IGBT PhotoCouplers
Avnet Manufacturer Part #: ACPL-K309T-000E
Secondary Manufacturer Part#: ACPL-K309T-000E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 mA | ||
| DC | ||
| 400 us | ||
| 5000 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -40 to 125 °C | ||
| IGBT|MOSFET | ||
| Photovoltaic | ||
| 8SSO | ||
| 1.8 V | ||
| 8 | ||
| 6.81 x 5.84 x 3.18 mm | ||
| 6 V | ||
| Automotive | ||
| R2Coupler ACPL-K309T Series | ||
| SSO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |