PDP SEO Portlet

ACPL-K308U-000E

Optocoupler DC-IN Single Photovoltaic-OUT 8-Pin SSO

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K308U-000E
Secondary Manufacturer Part#: ACPL-K308U-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
10 mA
DC
40 us
140 us
5000 Vrms
Surface Mount
1
-40 to 125 °C
MOSFET
Photovoltaic
8SSO
1.85 V
8
6.81 x 5.85 x 3.18 mm
5 V
Automotive
ACPL-K308U Series
SSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2160  Mult:80  
USD $:
2160+
$1.71429
4320+
$1.62162
8640+
$1.57895
17280+
$1.53846
34560+
$1.5