ACPL-K24L-560E
OptoCoupler 2-CH 8-Pin SO T/R
- RoHS 10 Compliant
- Tariff Charges
ACPL-K24L (dual channel stretched SO-8 package) is optically-coupled logic gates. The detector IC has CMOS output stage and optical receiver input stage with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional waveshaping. An internal shield on the ACPL-K24L guarantees common mode transient immunity of 25 kV/µs at a common mode voltage of 1000 V. The ACPL-x2xL optocouplers' series operates from a 2.7 V to 5.5 V supply with guaranteed AC and DC performance from an extended temperature range of -40°C to 105°C. Glitches free output upon power-up and power-down of optocoupler.
- CMOS output
- Wide supply voltage: 2.7 V – 5.5 V
- Low power supply current IDD: 1.1 mA/channel max.
- Low forward current IF: 1.6 mA min
- Speed: 5 MBd typ
- Pulse width distortion (PWD): 200 ns max
- Propagation delay skew (tpsk): 220 ns max
- Propagation delay (tp): 250 ns max
- Common mode rejection: 25 kV/µs min at VCM = 1000 V
- Hysteresis: 0.2 mA typ
- Temperature range: -40°C to 105°C
- Safety and regulatory approvals
- UL 1577 recognized – 5000 Vrms for 1 minute for ACPL-K24L
- CSA Approval
- IEC/EN 60747-5-5, Approval for Reinforced Insulation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.8 V | ||
| 260 | ||
| 250 ns | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2.5, 3.3 V | ||
| -40 to 105 °C | ||
| Transistor | ||
| 8SO | ||
| 8 | ||
| 5.85 x 6.81 x 3.18 | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |