PDP SEO Portlet

ACPL-K24L-500E

Optocoupler, 2 Channel, 5 kV, 5 Mbaud, SSO, 8 Pins, ACPL-x2xL Series

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-K24L-500E
Secondary Manufacturer Part#: ACPL-K24L-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACPL-K24L (dual channel stretched SO-8 package) is optically-coupled logic gates. The detector IC has CMOS output stage and optical receiver input stage with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional waveshaping. An internal shield on the ACPL-K24L guarantees common mode transient immunity of 25 kV/µs at a common mode voltage of 1000 V. The ACPL-x2xL optocouplers' series operates from a 2.7 V to 5.5 V supply with guaranteed AC and DC performance from an extended temperature range of -40°C to 105°C. Glitches free output upon power-up and power-down of optocoupler.

  • CMOS output
  • Wide supply voltage: 2.7 V – 5.5 V
  • Low power supply current IDD: 1.1 mA/channel max.
  • Low forward current IF: 1.6 mA min
  • Speed: 5 MBd typ
  • Pulse width distortion (PWD): 200 ns max
  • Propagation delay skew (tpsk): 220 ns max
  • Propagation delay (tp): 250 ns max
  • Common mode rejection: 25 kV/µs min at VCM = 1000 V
  • Hysteresis: 0.2 mA typ
  • Temperature range: -40°C to 105°C
  • Safety and regulatory approvals
    • UL 1577 recognized – 5000 Vrms for 1 minute for ACPL-K24L
    • CSA Approval
    • IEC/EN 60747-5-5, Approval for Reinforced Insulation

Technical Attributes

Find Similar Parts

Description Value
0.8 V
260
250 ns
5000 Vrms
Surface Mount
MSL 1 - Unlimited
2
2.7, 5.5 V
-40 to 105 °C
Transistor
8SO
8
5.85 x 6.81 x 3.18
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$2.3364
4000+
$2.3246
8000+
$2.3128
16000+
$2.301
32000+
$2.2892