PDP SEO Portlet

ACPL-J313-000E

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-J313-000E
Secondary Manufacturer Part#: ACPL-J313-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
260
25 mA
295 mW
Through Hole
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8PDIP
8
9.8 x 6.35 x 3.56 mm
Industrial
PDIP
0.1 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1700  Mult:50  
USD $:
1700+
$2.47191
1800+
$2.45943
3500+
$2.44694
8500+
$2.43446
17000+
$2.42197