PDP SEO Portlet

ACPL-H342-000E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-H342-000E
Secondary Manufacturer Part#: ACPL-H342-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-H342 contains an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving IGBT with ratings up to 1200V/150A. For IGBTs with higher ratings, the ACPL-H342 can be used to drive a discrete power stage which drives the IGBT gate. The ACPL-H342 have the highest insulation voltage of VIORM = 891Vpeak and 1140Vpeak respectively in the IEC/ EN/DIN EN 60747-5-5.

  • 2.5 A Maximum Peak Output Current
  • 2.0A Minimum Peak Output Current
  • Built-in Active Miller Clamp
  • Rail-to-Rail Output Voltage
  • Fast Propagation Delay to minimize Dead Time
  • tPHL < tPLH to provide “Anti-Cross” Conduction
  • LED input threshold current hysteresis
  • ICC = 2.5 mA Maximum Supply Current to allow bootstrap power supply
  • Under Voltage Lock-Out Protection (UVLO) with Hysteresis
  • 40 kV/µs Minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • Wide Operating VCC Range: 15 to 30 Volts
  • Industrial Temperature Range: -40°C to 105°C
  • Safety Approval:
    • UL Recognized 3750/5000 VRMS for 1min.
    • CSA
    • IEC/EN/DIN EN 60747-5-5 VIORM = 891/1140 Vpeak

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Matte Tin
Inverter
260
16 mA
255 mW
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
Push-Pull
8SO
8
5.85 x 6.81 x 3.18 mm
SOIC
0.018 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2240  Mult:80  
USD $:
2240+
$1.83332
2400+
$1.82406
4640+
$1.8148
11200+
$1.80554
22400+
$1.79628