PDP SEO Portlet

ACPL-H312-560E

Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SO Stretched T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-H312-560E
Secondary Manufacturer Part#: ACPL-H312-560E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-H312 contains a GaAsP LED. The LED is optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving power IGBTs and MOSFETs used in motor control inverter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and current supplied by these optocouplers make them ideally suited for directly driving IGBTs with ratings up to 1200 V/100 A. For IGBTs with higher ratings, the ACPL-H312 series can be used to drive a discrete power stage which drives the IGBT gate. The ACPL-H312 has an insulation voltage of VIORM = 891 Vpeak (Option 060). The ACPL-H312 issulation voltage of VIORM = 1140Vpeak (Option 060).

  • 2.5 A maximum peak output current
  • 2.0 A minimum peak output current
  • 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500 V
  • 0.5 V maximum low level output voltage (VOL)
  • ICC = 3 mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • Package Clearance and Creepage at 8mm (ACPL-K312)
  • Wide operating VCC range: 15 to 30 Volts
  • 500 ns maximum switching speeds
  • Industrial temperature range: -40°C to 100°C
  • Safety Approval
    • UL1577 recognized
    • 3750 Vrms for 1 minute for ACPL-H312
    • CSA Approved
    • IEC/EN/DIN EN 60747-5-2 Approved
    • VIORM = 891 Vpeak for ACPL-H312

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
260
25 mA
295 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8SO Stretched
8
5.85 x 6.81 x 3.18 mm
Industrial
SSO
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.70857
6000+
$1.61622
12000+
$1.6072
24000+
$1.599
48000+
$1.5908