PDP SEO Portlet

ACPL-H312-000E

Optocoupler, Gate Drive Output, 1 Channel, SOIC, 8 Pins, 3.75 kV

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-H312-000E
Secondary Manufacturer Part#: ACPL-H312-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2.5A output current IGBT gate drive optocoupler with low ICC and UVLO. It is suitable for use in IGBT/MOSFET gate drive, inverter for industrial motor, inverter for electrical home appliances and switching power supplies (SPS).

  • 2.5A maximum and 2A minimum peak output current
  • 15KV/μs minimum Common Mode Rejection (CMR) at VCM = 1500V
  • 0.5V maximum low level output voltage (VOL)
  • ICC = 3mA maximum supply current
  • Under Voltage Lock-Out protection (UVLO) with hysteresis
  • 500ns maximum switching speeds
  • 3750VRMS for 1 minute UL1577 recognized
  • CSA approved
  • IEC/EN/DIN EN 60747-5-5 approved (VIORM = 891 Vpeak)

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
260
25 mA
295 mW
Surface Mount
MSL 1 - Unlimited
-40 to 100 °C
Push-Pull
8SO Stretched
8
5.85 x 6.81 x 3.18 mm
Industrial
SSO
0.05 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2240  Mult:80  
USD $:
2240+
$1.98
4480+
$1.97
8960+
$1.96
17920+
$1.95
35840+
$1.94