PDP SEO Portlet

ACPL-C87BT-000E

Isolation Amplifier, Galvanic, 1 Amplifier, 5 kVrms, 100 kHz, 3 V to 5.5 V, 8 Pins, SSO

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-C87BT-000E
Secondary Manufacturer Part#: ACPL-C87BT-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-C87BT-000E is an automotive high precision DC Voltage Isolation Sensor utilizes superior optical coupling technology, with sigma-delta (S-D) analogue-to-digital converter, chopper stabilized amplifiers and a fully differential circuit topology to provide unequalled isolation-mode noise rejection, low offset, high gain accuracy and stability. The high common-mode transient immunity of the isolation sensor maintains the precision and stability needed to accurately monitor DC rail voltage in high noise motor control environments.

  • Unity gain
  • High input impedance
  • Shutdown feature (active high)
  • 0.05% Non linearity
  • -0.3mV Input offset voltage

Technical Attributes

Find Similar Parts

Description Value
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
8SSO
8
5.85 x 6.81 x 3.18 mm
SSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:640  Mult:80  
USD $:
640+
$6.93
1280+
$6.895
2560+
$6.86
5120+
$6.825
10240+
$6.79