PDP SEO Portlet

ACPL-C87B-500E

Optocoupler Single 2V 8-Pin SSO T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-C87B-500E
Secondary Manufacturer Part#: ACPL-C87B-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-C87B voltage sensors is opticalisolation amplifiers designed specifically for voltagesensing. Its 2 V input range and high 1 GO input impedance,makes it well suited for isolated voltage sensingrequirements in electronic power converters applicationsincluding motor drives and renewable energy systems.In a typical voltage sensing implementation, a resistivevoltage divider is used to scale the DC-link voltage to suitthe input range of the voltage sensor. A differential outputvoltage that is proportional to the input voltage is createdon the other side of the optical isolation barrier.For general applications, the ACPL-C87A (±1% gaintolerance) and the ACPL-C870 (±3% gain tolerance)are recommended. For high precision requirements,the ACPL-C87B (±0.5% gain tolerance) can be used. TheACPL-C87B/C87A/C870 family operates from a single 5 Vsupply and provides excellent linearity. An active-highshutdown pin is available which reduces the IDD1 currentto only 15 mA, making them suitable for battery-poweredand other power-sensitive applications.The high common-mode transient immunity (15 kV/µs)of the ACPL-C87B/C87A/C870 provides the precision andstability needed to accurately monitor DC-link voltage inhigh noise environments. Combined with superior opticalcoupling technology, the ACPL-C87B/C87A/C870 implementssigma-delta (S-D) modulation, chopper stabilizedamplifiers, and differential outputs to provide unequaledisolation-mode noise rejection, low offset, high gainaccuracy and stability. This performance is delivered in acompact, auto-insertable Stretched SO-8 (SSO-8) packagethat meets worldwide regulatory safety standards.

  • Advanced Sigma-Delta (S-D) Modulation Technology
  • Unity Gain 1 V/V, ±0.5% High Gain Accuracy (ACPL-C87B)
  • 1 GW Input Impedence
  • 0 to 2 V Nominal Input Range
  • -35 ppm/°C Low Gain Drift
  • 21mV /°C Offset Voltage Drift
  • 0.1% Non-Linearity Max
  • Active-High Shutdown Pin
  • 100 kHz Wide Bandwidth
  • 3 V to 5.5 V Wide Supply Range for Output Side
  • -40° C to +105° C Operating Temperature Range
  • 15 kV/µs Common-Mode Transient Immunity
  • Compact, Auto-Insertable Stretched SO-8 Package
  • Safety and Regulatory Approvals:
    • IEC/EN/DIN EN 60747-5-5: 1414 Vpeak working insulation voltage
    • UL 1577: 5000 Vrms/1 min double protection rating
    • CSA: Component Acceptance

Technical Attributes

Find Similar Parts

Description Value
2 V
6500 ns
5000 V
Surface Mount
MSL 1 - Unlimited
1
3 to 5.5, 5.5 V
-40 to 105 °C
8SSO
8
5.85 x 6.81 x 3.18 mm
ACPL-C87B
SSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.08108
2000+
$4.0
4000+
$3.94256
8000+
$3.88674
16000+
$3.775