ACPL-C87AT-500E
Isolation Amplifier, Galvanic, 1 Amplifier, 5 kVrms, 100 kHz, 3 V to 5.5 V, 8 Pins, SSO
- RoHS 10 Compliant
- Tariff Charges
The ACPL-C87AT isolation sensors utilize superior optical coupling technology, with sigma-delta (S-D) analog-to-digital converter, chopper stabilized amplifiers, and a fully differential circuit topology to provide unequaled isolation-mode noise rejection, low offset, high gain accuracy and stability. ACPL-C87AT (±1% gain tolerance) and ACPL-C87BT (±0.5% gain tolerance) are designed for high precision DC voltage sensing in electronic motor drives, DC/DC and AC/DC converter and battery monitoring system. The ACPL-C87AT features high input impedance and operate with full span of analog input voltage up to 2.46 V. The shutdown feature provides power saving and can be controlled from external source, such as microprocessor.
- Unity Gain
- +/-1% (ACPL-C87AT) Gain Tolerance @ 25° C
- -0.3 mV Input Offset Voltage
- 0.05% Non Linearity
- 25 ppm/°C Gain Drift vs. Temperature
- 100 kHz Bandwidth
- 0 to 2 V Nominal Input Range
- Qualified to AEC-Q100 Grade 1 Test Guidelines
- Operating Temperature: -40° C to +125° C
- Shutdown Feature (Active High)
- 15 kV/ms Common-Mode Rejection at VCM = 1 kV
- Working Voltage, VIORM = 1414 Vpeak
- Compact, Surface Mount Stretched SO8 Package
- Worldwide Safety Approval:
- UL 1577 (5000 VRMS / 1 min.)
- CSA
- IEC/EN/DIN EN 60747-5-5
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6000 ns | ||
| 5000 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 V | ||
| -40 to 125 °C | ||
| 8SSO | ||
| 8 | ||
| 5.85 x 6.81 x 3.18 mm | ||
| SSO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |