PDP SEO Portlet

ACPL-C87A-500E

Isolation Amplifier, Optical, 1 Amplifiers, 5 kVrms, 3 V to 5.5 V, 8 Pins, SSO

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-C87A-500E
Secondary Manufacturer Part#: ACPL-C87A-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Precision optically isolated voltage sensor is optical isolation amplifier designed specifically for voltage sensing. It is suitable for use in Isolated voltage sensing in AC and servo motor drives, Isolated DC-bus voltage sensing in solar inverters, wind turbine inverters, Isolated sensor interfaces, Signal isolation in data acquisition systems and General purpose voltage isolation.

  • Advanced sigma-delta A/D converter technology
  • 0 to 2V nominal input range
  • Low gain drift -35ppm/°C
  • 21µV /°C offset voltage drift
  • 0.1% non-linearity max and active-high shutdown pin
  • 100KHz wide bandwidth
  • 3V to 5.5V wide supply range for output side
  • 15KV/µs common-mode transient immunity
  • UL 1577: 5000VRMS/1 min double protection rating and CSA: Component Acceptance Notice #5 approvals
  • IEC/EN/DIN EN 60747-5-5: 1414 Vpeak working insulation voltage

Technical Attributes

Find Similar Parts

Description Value
6500 ns
5000 V
Surface Mount
MSL 1 - Unlimited
1
3.3 V
-40 to 105 °C
8SO
8
5.85 x 6.81 x 3.18 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$4.00558
4000+
$3.98535
8000+
$3.96512
16000+
$3.94489
32000+
$3.92466