PDP SEO Portlet

ACPL-C797T-500E

OptoCoupler 1-CH 8-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-C797T-500E
Secondary Manufacturer Part#: ACPL-C797T-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-C797T is a 1-bit, second-order sigma-delta (S-?) modulator that converts an analog input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. The ACPL-C797T operates from a 5 V power supply with dynamic range of 79 dB with an appropriate digital filter. The differential inputs of ±200 mV (full scale ±320 mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications such as motor phase current measurement. The ACPL-C797T isolated modulator converts a lowbandwidth analog input into a high-speed one-bit data stream by means of a Sigma-Delta (S-?) over-sampling modulator. The modulator data and on-chip sampling clock are encoded and transmitted across the isolation boundary where they are recovered and decoded into separate high-speed clock and data channels. Combined with superior optical coupling technology, the modulator delivers high noise margins and excellent immunity against isolation-mode transients. Offered in a a compact SSO-8 package, the isolated ADC delivers the reliability, small size, superior isolation and over-temperature performance that motor drive designers need to accurately measure current. The R2CouplerTM isolation products provide the reinforced insulation and reliability needed for critical automotive and high-temperature industrial applications.

  • Qualified to AEC-Q100 Grade 1 Test Guidelines
  • Automotive temperature range: -40°C to +125°C
  • 1-bit, second-order sigma-delta modulator
  • 10 MHz internal clock
  • 16-bit resolution no missing codes (12 bits ENOB)
  • Signal-to-Noise Ratio: 79 dB Typ.
  • Gain error: ±1%
  • ±200 mV linear range with single 5 V supply (±320 mV full scale)
  • Wide supply range for digital interface: 3 V to 5.5 V
  • Compact, surface mount SSO-8 package
  • Superior optical isolation and insulation
  • Common-mode transient immunity: 25 kV/µs
  • Safety and regulatory approval:
    • IEC/EN/DIN EN 60747-5-5: 1414 VPEAK working insulation voltage
    • UL 1577: 5000 VRMS/1 minute isolation voltage
    • CSA: Component Acceptance Notice #5

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.6035
2000+
$4.55793
4000+
$4.53479
8000+
$4.51166
16000+
$4.48852