PDP SEO Portlet

ACPL-C797T-000E

Isolation Amplifier, Galvanic, 1 Amplifier, 5 kVrms, 3 V to 5.5 V, 8 Pins, SSO

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-C797T-000E
Secondary Manufacturer Part#: ACPL-C797T-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-C797T-000E is a 1-channel 8-pin surface-mount Sigma-Delta Modulator for general-purpose current and voltage sensing. The 1-bit second-order sigma-delta (S-?) modulator that converts an analogue input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. It operates from a 5V power supply with dynamic range of 79dB with an appropriate digital filter. The differential inputs of ±200mV (full scale ±320mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications such as motor phase current measurement. It converts a low bandwidth analogue input into a high-speed one-bit data stream by means of a sigma-delta (S-?) over-sampling modulator. The modulator data and on-chip sampling clock are encoded and transmitted across the isolation boundary where they are recovered and decoded into separate high-speed clock and data channels.

  • Superior optical isolation and insulation
  • 10MHz Internal clock
  • 16-bit Resolution no missing codes (12-bit ENOB)
  • 79dB Typical signal-to-noise ratio
  • ±1% Gain error
  • ±200mV Linear range with single 5V supply (±320mV full scale)
  • 3 to 5.5V Wide supply range for digital interface
  • 25kV/µs Common-mode transient immunity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:880  Mult:80  
USD $:
880+
$5.0318
1760+
$4.71386
3520+
$4.68993
7040+
$4.666
14080+
$4.64207