ACPL-C797-000E
Optocoupler, Optically Isolated Amplifiers, 1 Channel, SOIC, 8 Pins, 5 kV
- RoHS 10 Compliant
- Tariff Charges
The ACPL-C797 is a 1-bit, second-order sigma-delta modulator converts an analog input signal into a highspeed data stream with galvanic isolation based on optical coupling technology. The ACPL-C797 operates from a 5 V power supply with dynamic range of 80 dB with an appropriate digital filter. The differential inputs of ±200 mV (full scale ±320 mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications such as motor phase current measurement. .The analog input is continuously sampled by a means of sigma-delta over-sampling using an on-board clock. The signal information is contained in the modulator data, as a density of ones with data rate of 10 MHz, and the data are encoded and transmitted across the isolation boundary where they are recovered and decoded into high-speed data stream of digital ones and zeros. The original signal information can be reconstructed with a digital filter. The serial interface for data and clock has a wide supply range of 3 V to 5.5 V.Combined with superior optical coupling technology, the modulator delivers high noise margins and excellent immunity against isolation-mode transients. With 0.5 mm minimum distance through insulation (DTI), the ACPL-C797 provides reliable reinforced insulation and high working insulation voltage, which is suitable for fail-safe designs. This outstanding isolation performance is superior to alternatives including devices based on capacitive- or magnetic-coupling with DTI in micro-meter range. Offered in a Stretched SO-8 (SSO-8) package, the isolated ADC delivers the reliability, small size, superior isolation and over-temperature performance motor drive designers need to accurately measure current at much lower price compared to traditional current transducers.
- Superior Optical Isolation and Insulation
- 10 MHz internal clock
- 1-bit, second-order sigma-delta modulator
- 16 bits resolution no missing codes (12 bits ENOB)
- 78 dB SNR
- 3.5µV/°C maximum offset drift
- ±1% gain error
- Internal reference voltage
- ±200 mV linear range with single 5 V supply (±320 mV full scale)
- 3 V to 5.5 V wide supply range for digital interface
- -40°C to +105°C operating temperature range
- SSO-8 package
- 25 kV/µs common-mode transient immunity
- Safety and regulatory approval:
- IEC/EN/DIN EN 60747-5-5: 1414 Vpeak working insulation voltage
- UL 1577: 5000 Vrms/1min isolation voltage
- CSA: Component
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |