PDP SEO Portlet

ACPL-C790-500E

Optocoupler Single 200mV 8-Pin SSO T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-C790-500E
Secondary Manufacturer Part#: ACPL-C790-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-C790 isolation amplifiers are designed for current and voltage sensing in electronic power converters in applications including motor drives and renewable energy systems. In a typical motor drive implementation, current flows through an external resistor and the resulting analog voltage drop is sensed by the isolation amplifier. A differential output voltage that is proportional to the current is created on the other side of the optical isolation barrier.

  • ±0.5% High Gain Accuracy (ACPL-C79B)
  • –50 ppm/°C Low Gain Drift
  • 0.6 mV Input Offset Voltage
  • 0.05% Excellent Linearity
  • 60 dB SNR
  • 200 kHz Wide Bandwidth
  • 3 V to 5.5 V Wide Supply Range for Output Side
  • –40°C to +105°C Operating Temperature Range
  • Advanced Sigma-Delta (?-?) A/D Converter Technology
  • Fully Differential Isolation Amplifier
  • 15 kV/µs Common-Mode Transient Immunity
  • Compact, Auto-Insertable Stretched SO-8 Package
  • Safety and Regulatory Approvals:
    • IEC/EN/DIN EN 60747-5-5: 1414 Vpeak working insulation voltage
    • UL 1577: 5000 Vrms/1min double protection rating
    • CSA: Component Acceptance Notice #5

Technical Attributes

Find Similar Parts

Description Value
200 mV
Matte Tin
260 °C
3.3 us
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
3 to 5.5 V
-40 to 105 to 105 °C
8SSO
8
5.85 x 6.807 x 3.18 mm
SSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$3.17143
4000+
$3.0
8000+
$2.92105
16000+
$2.87625
32000+
$2.8615