PDP SEO Portlet

ACPL-C790-000E

Isolation Amplifier, Optical, 1 Amplifier, 5 kVrms, 200 kHz, 3 V to 5.5 V, 8 Pins, SSO

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-C790-000E
Secondary Manufacturer Part#: ACPL-C790-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-C790-000E is a precision miniature Isolation Amplifier designed for current and voltage sensing in electronic power converters. It operates from a single 5V supply and provides excellent linearity and dynamic performance of 60dB SNR. The amplifier with 200kHz bandwidth, 1.6µs fast response time, the product captures transients in short-circuit and overload conditions. The high common-mode transient immunity provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control in various types of motor control applications. In a typical motor drive implementation, current flows through an external resistor and the resulting analogue voltage drop is sensed by the isolation amplifier.

  • Advanced sigma-delta A/D converter technology
  • Fully differential isolation amplifier
  • Compact and auto-insertable standard
  • 15kV/µs Common-mode transient immunity

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
5000 V
Surface Mount
MSL 1 - Unlimited
1
2.8, 5.5 V
-40 to 105 °C
8SSO
8
5.85 x 6.81 x 3.18 mm
SSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1200  Mult:80  
USD $:
1200+
$3.3264
2400+
$3.3096
4800+
$3.2928
9600+
$3.276
19200+
$3.2592