ACPL-C78A-500E
Optocoupler, Optically Isolated Amplifiers, 1 Channel, SSO, 8 Pins, 5 kV, 100 kHz
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Other OptoCouplers
Avnet Manufacturer Part #: ACPL-C78A-500E
Secondary Manufacturer Part#: ACPL-C78A-500E
- RoHS 10 Compliant
- Tariff Charges
Miniature isolation amplifier suitable for use in motor phase and rail current sensing, inverter current sensing, switched mode power supply signal isolation, general purpose current sensing and monitoring and general purpose analogue signal isolation.
- 15KV/s Common-Mode Rejection at VCM = 1000V
- 0.00025 V/V/°C gain drift vs. temperature
- 0.3mV input offset voltage
- 100KHz bandwidth
- 0.004% nonlinearity
- Worldwide safety approval: UL 1577 (5000 VRMS/1 min.), CSA and IEC/EN/DIN EN 60747-5-2
- Advanced sigma-delta A/D converter technology
- Fully differential amplifier
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 5000 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4.5, 5.5 V | ||
| -40 to 85 °C | ||
| 8SO Stretched | ||
| 8 | ||
| 5.85 x 6.81 x 3.18 mm | ||
| SSO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |