PDP SEO Portlet

ACPL-C78A-060E

OptoCoupler 1-CH 8-Pin SO Stretched Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-C78A-060E
Secondary Manufacturer Part#: ACPL-C78A-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-C78A family of isolation amplifiers is designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor and the resulting analog voltage drop is sensed by the ACPL-C78A. A differential output voltage is created on the other side of the ACPL-C78A optical isolation barrier. This differential output voltage is proportional to the motor current and can be converted to a single-ended signal by using an op-amp. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the ACPL-C78A is designed to ignore very high common-mode transient slew rates (of at least 10 kV/µs). The high CMR capability of the ACPL-C78A isolation amplifier provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control (less “torque ripple”) in various types of motor control applications. The product can also be used for general analog signal isolation applications requiring high accuracy, stability, and linearity under similarly severe noise conditions. For general applications, we recommend the ACPL-C780 (gain tolerance of ±3%) and the ACPL-C784 (gain tolerance of ±5%). For precision applications the ACPL-C78A with part-to-part gain tolerance of ±1%. The ACPL-C78A utilizes sigma-delta (S-?) analog-to-digital converter technology, chopper stabilized amplifiers, and a fully differential circuit topology. Together, these features deliver unequaled isolationmode noise rejection, as well as excellent offset and gain accuracy and stability over time and temperature. This performance is delivered in a compact, auto-insertable, Stretched SO-8 (SSO-8) package that meets worldwide regulatory safety standards.

  • 15 kV/µs Common-Mode Rejection at VCM = 1000 V
  • Compact, Auto-Insertable Stretched SO-8 Package
  • 0.00025 V/V/°C Gain Drift vs. Temperature
  • 0.3 mV Input Offset Voltage
  • 100 kHz Bandwidth
  • 0.004% Nonlinearity
  • Worldwide Safety Approval: UL 1577 (5000 Vrms/1 min.), CSA and IEC/EN/DIN EN 60747-5-5
  • Advanced Sigma-Delta (S-?) A/D Converter Technology
  • Fully Differential Amplifier
  • Maximum Gain: 8.08 V/V

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
5000 V
Surface Mount
MSL 1 - Unlimited
1
4.5, 5.5 V
-40 to 85 °C
8SO Stretched
8
5.85 x 6.81 x 3.18 mm
SSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:560  Mult:80  
USD $:
560+
$7.5339
1120+
$7.49585
2240+
$7.4578
4480+
$7.41975
8960+
$7.3817