PDP SEO Portlet

ACPL-C78A-000E

Optocoupler Single 2V 8-Pin SSO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-C78A-000E
Secondary Manufacturer Part#: ACPL-C78A-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-C78A-000E is a miniature Isolation Amplifier designed for current sensing in electronic motor drive and automotive applications. The high CMR capability of amplifier provides the precision and stability needed to accurately monitor motor current and DC rail voltage in high noise motor control environments, providing for smoother control in various types of motor control applications. It can also be used for general analogue signal isolation applications requiring high accuracy, stability and linearity under similarly severe noise conditions. In a typical implementation the current flow through an external resistor and the resulting analogue voltage drop is sensed by the amplifier.

  • Advanced sigma-delta A/D converter technology
  • Fully differential circuit topology
  • Compact and auto-insertable standard
  • 15kV/μs Common-mode rejection at VCM = 1000V

Technical Attributes

Find Similar Parts

Description Value
2 V
Matte Tin
260 °C
9.9 us
5000 Vrms
Surface Mount
MSL 1 - Unlimited
1
4.5 to 5.5 V
-40 to 85 to 85 °C
8SSO
8
5.85 x 6.807 x 3.18 mm
ACPL-C78A
SSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:560  Mult:80  
USD $:
560+
$7.92
1120+
$7.88
2240+
$7.84
4480+
$7.8
8960+
$7.76