ACPL-C780-060E
Isolation Amplifier, 1 Amplifiers, 5 kVrms, 4.5V to 5.5V, SSO, 8 Pins
- RoHS 10 Compliant
- Tariff Charges
ACPL-C780-060E is a miniature isolation amplifier designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor, and the resulting analogue voltage drop is sensed by the ACPL-C780. A differential output voltage is created on the other side of the ACPL-C780 optical isolation barrier. This differential output voltage is proportional to the motor current. It can be converted to a single-ended signal using an op-amp as shown in the recommended application circuit. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the ACPL-C780 is designed to ignore very high common-mode transient slew rates (of at least 10 kV/µs). Typical applications include motor phase and rail current sensing, inverter current sensing, DC bus voltage sensing, general-purpose current sensing and monitoring and general-purpose analogue signal isolation.
- 15KV/μs common-mode rejection at VCM = 1000V
- Compact, auto-insertable stretched SO-8 package
- 0.00025V/V/°C gain drift vs. temperature
- 0.3mV input offset voltage
- 100KHz bandwidth and 0.004% nonlinearity
- Worldwide safety approval: UL 1577 (5000Vrms/ 1min), CSA and IEC/EN/DIN EN 60747-5-5
- Advanced sigma-delta (Σ-Δ) A/D converter technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 5000 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4.5, 5.5 V | ||
| -40 to 85 °C | ||
| 8SO Stretched | ||
| 8 | ||
| 5.85 x 6.81 x 3.18 mm | ||
| SSO |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |