PDP SEO Portlet

ACPL-C780-000E

Optocoupler, Optically Isolated Amplifiers, 1 Channel, SSO, 8 Pins, 5 kV, 100 kHz

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-C780-000E
Secondary Manufacturer Part#: ACPL-C780-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-C780-000E is a 1-channel 8-pin surface-mount Miniature Isolation Amplifier designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor and the resulting analogue voltage drop is sensed by the ACPL-C780. A differential output voltage is created on the other side of the ACPL-C780 optical isolation barrier. This differential output voltage is proportional to the motor current and can be converted to a single-ended signal by using an op-amp as shown in the recommended application circuit. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the ACPL-C780 was designed to ignore very high common-mode transient slew rates (of at least 10kV/µs). It can be product can also be used for general analogue signal isolation applications requiring high accuracy, stability and linearity under similarly severe noise conditions.

  • Compact and auto-insertable stretched
  • Advanced Sigma-Delta (∑-∆) A/D converter technology
  • 15kV/µs Common-mode rejection at VCM=1000V
  • 0.3mV Input offset voltage
  • 100kHz Bandwidth
  • 0.004% Non-linearity

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
5000 V
Surface Mount
MSL 1 - Unlimited
1
4.5, 15 V
-40 to 85 °C
8SO Stretched
8
5.85 x 6.81 x 3.18 mm
SSO

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:800  Mult:80  
USD $:
800+
$5.3064
1600+
$5.2796
3200+
$5.2528
6400+
$5.226
12800+
$5.1992