ACPL-C740-500E
Analog to Digital Converter, 16 bit, Delta-Sigma, Differential, Serial, 3 V to 5.5 V, 8 Pins, SOIC
- RoHS 10 Compliant
- Tariff Charges
ACPL-C740-500E is an optically isolated sigma-delta modulator. It is a 1-bit, second-order sigma-delta (S-?) modulator that converts an analogue input signal into a high-speed data stream with galvanic isolation based on optical coupling technology. The differential inputs of ±200mV (full scale ±320mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications, such as motor phase current measurement. The analogue input is continuously sampled by a means of sigma-delta oversampling using an onboard clock. Safety and regulatory approval: IEC/EN/DIN EN 60747-5-5: 1414 Vpeak working insulation voltage, UL 1577: 5000 Vrms/1 min isolation voltage, CSA: Component Acceptance Notice #5. Applications include motor phase and rail current sensing, power inverter current and voltage sensing, industrial process control, data acquisition systems, general-purpose current and voltage sensing, traditional current transducer replacements.
- Superior optical isolation and insulation
- 20MHz internal clock, internal reference voltage
- ±200mV linear range with single 5V supply (±320mV full scale)
- 3V to 5.5V wide supply range for digital interface
- Operating temperature range from -40°C to +110°C
- SSO-8 package
- 25-kV/µs common-mode transient immunity at VCM = 1kV
- Offset drift vs. temperature is 0.3µV/°C typ at VDD1 = 5V, Rsense = 0 ohm
- Internal reference voltage is 320mV typ at TA = –40°C to 110°C, VDD1 = 4.5 to 5.5V, VDD2 = 3 to 5.5V
- Signal-to-noise ratio is 86dB typ at TA = -40°C to +110°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Delta-Sigma | ||
| SOIC | ||
| Surface Mount | ||
| Differential | ||
| Serial | ||
| 1 | ||
| 8 | ||
| 1.71, 3.6 V | ||
| 110 °C | ||
| -40 °C | ||
| Single 16-Bit Delta-Sigma ADCs | ||
| 16 Bits | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |