PDP SEO Portlet

ACPL-C72B-000E

Optocoupler, 1 Channel, SSO, 8 Pins, 5 kVrms, 250 kHz

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-C72B-000E
Secondary Manufacturer Part#: ACPL-C72B-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACPL-C72B-000E is a precision miniature isolation amplifier designed for current sensing in electronic power converters in applications including motor drives and renewable energy systems. In a typical motor drive implementation, current flows through an external shunt resistor and the resulting analogue voltage drop is sensed by the isolation amplifier. A differential output voltage that is proportional to the current is created on the other side of the optical isolation barrier. It is approved by IEC/EN 60747-5-5: VIORM = 1414Vpk, UL 1577: 5000Vrms/1min, CSA. It is used in applications such as Motor phase and rail current sensing, servo drives and motors, power inverter current sensing, industrial process control, data acquisition systems, general purpose current sensing, traditional current transducer replacements.

  • Advanced sigma-delta (S-?) A/D converter technology, fully differential isolation amplifier
  • 25KV/µs common-mode transient immunity, 3V to 5.5V wide supply range
  • Full-scale differential voltage input range is ±80mV typical at (VIN = VIN+ – VIN)
  • Analog input voltage is -50mV typical, -86ppm/°C low gain drift
  • Nonlinearity over ±50mV input voltage is 0.03% typical at (VIN+ = -50mV to +50mV, TA = 25°C)
  • 200KHz typical -3dB small signal bandwidth
  • Signal-to-noise ratio is 65dB typical at (VIN+ = 100mVpp, 10KHz sine wave)
  • 8mm creepage and clearance, 15KV/µs CMTI
  • Operating temperature range from -40°C to +110°C
  • Stretched SO-8 package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:720  Mult:80  
USD $:
720+
$5.64671
1440+
$5.6145
2880+
$5.586
5760+
$5.5575
11520+
$5.529