PDP SEO Portlet

ACPL-C72A-000E

Optocoupler, 1 Channel, SSO, 8 Pins, 5 kVrms, 250 kHz

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-C72A-000E
Secondary Manufacturer Part#: ACPL-C72A-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ACPL-C72A-000E is a precision miniature isolation amplifier. It is designed for current sensing in electronic power converters in applications including motor drives and renewable energy systems. In a typical motor drive implementation, current flows through an external shunt resistor and the resulting analogue voltage drop is sensed by the isolation amplifier. The product operates from a single 5V supply and provides excellent linearity and dynamic performance of 65dB SNR. It is approved by IEC/EN/DIN EN 60747-5-5: 1414Vpeak working insulation voltage, UL 1577: 5000Vrms/1min double protection rating, CSA: Component Acceptance Notice #5. It is used in applications such as current sensing in AC and servo motor drives, solar inverters, wind turbine inverters, industrial process control, data acquisition systems, switching power supply signal isolation, general-purpose analogue signal isolation, traditional current transducer replacements.

  • Advanced sigma-delta (S-?) A/D converter technology
  • Fully differential isolation amplifier, 25KV/µs common-mode transient immunity
  • Suitable for functional safety design with VDD1 supply lost indication
  • 0.5mV input offset voltage at (TA = 25°C)
  • Signal-to-noise ratio is 65dB typical at ( VIN+ = 100mVpp, 10KHz sine wave)
  • Nonlinearity over ±50mV input voltage is 0.03% typical at (VIN+ = -50mV to +50mV, TA = 25°C)
  • 200KHz -3dB small-signal bandwidth, 3V to 5.5V wide supply range
  • Power supply rejection is -78dB typical at (1Vpp, 1KHz sine wave ripple on VDD1)
  • Output rise/fall time is 1.2µs typical, stretched SO-8 package
  • Operating temperature range from -40°C to +110°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:880  Mult:80  
USD $:
880+
$4.7817
1760+
$4.63935
3520+
$4.6158
7040+
$4.59225
14080+
$4.5687