ACPL-C720-000E
Isolation Amplifier, Optical, 1 Amplifier, 5 kVrms, 3 V to 5.5 V, 8 Pins, SSO
Manufacturer:Broadcom
Product Category:
Amplifiers & Comparators, Isolation Amplifiers
Avnet Manufacturer Part #: ACPL-C720-000E
Secondary Manufacturer Part#: ACPL-C720-000E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.092 % | ||
| SSO | ||
| Surface Mount | ||
| Optical | ||
| 5000 Vrms | ||
| 1 | ||
| 8 | ||
| 110 °C | ||
| -40 °C | ||
| ACPL-C72x Series | ||
| 3V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |