PDP SEO Portlet

ACPL-C61L-500E

Optocoupler, 1 Channel, 5 kV, 10 Mbaud, SOIC, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-C61L-500E
Secondary Manufacturer Part#: ACPL-C61L-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-C61L is an optically coupled optocoupler that combines an AlGaAs light emitting diode and an integrated high gain photo detector addresses the low power need. The optocoupler consumes extremely low power, at maximum 1.5 mA IDD per channel across temperature. The forward current is as low as 1.6 mA to 4 mA and allows direct current drive by most microprocessors. These optocouplers support both 3.3 V and 5 V supply voltage with guaranteed AC and DC operational parameters from temperature range -40° C to +105° C. The output of the detector IC is a CMOS output. An enable input allows the detector output to be strobed. The internal Faraday shield provides a guaranteed common mode transient immunity specification of 20 kV/µs.

  • Ultra low current IDD consumption: 1.5 mA max
  • Low input current capability: 3 mA min (ACPL-C61L)
  • Available packages: SO-8, Stretched SO-8 and 400 mil widebody
  • Built-in slew-rate controlled output
  • Tri-state output with enable pin VE
  • 20 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1000 V
  • High Speed: 10 MBd min
  • Guaranteed AC and DC performance over wide temperature: -40° C to +105° C
  • Safety and Regulatory Approval
    • UL 1577 recognized – 3750 Vrms for 1 minute for ACPL-C61L/ACNW261L
    • CSA Approval
    • IEC/EN/DIN EN 60747-5-5 Approval for Reinforced Insulation

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
8 mA
20 mW
Surface Mount
MSL 1 - Unlimited
-40 to 105 °C
Totem-Pole
8SO
8
5.85 x 6.81 x 3.18 mm
SOIC
0.012 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.52857
6000+
$1.44595
12000+
$1.4079
24000+
$1.3845
48000+
$1.3774