ACPL-847-000E
Optocoupler, Transistor Output, 4 Channel, DIP, 16 Pins, 50 mA, 5 kV, 50 %
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: ACPL-847-000E
Secondary Manufacturer Part#: ACPL-847-000E
- RoHS 10 Compliant
- Tariff Charges
The ACPL-847-000E is a 2-channel DC-input full-pitch Phototransistor Optocoupler which contains 2 LEDs optically coupled to 2 separate transistors. It is also available in wide-lead spacing option and lead bend SMD option with input-output isolation voltage at 5000Vrms. Response time is typically 4µs and minimum CTR is 50% at input current of 5mA.
- Minimum 50% Current transfer ratio
- High input-output isolation voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 70 V | ||
| 600@5mA % | ||
| 5000 Vrms | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| -30 to 100 °C | ||
| DC | ||
| 16PDIP | ||
| 16 | ||
| 19.84 x 6.5 x 3.5 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |