ACPL-844-000E
Optocoupler AC-IN 4-CH Transistor DC-OUT 16-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
The ACPL-824 is an AC-input dual channel full-pitch phototransistor optocoupler which contains four light emitting diode optically coupled to two separate phototransistor. It is packaged in a 8-pin DIP package. Likewise, the ACPL-844 is an AC-input quad channel fullpitch phototransistor optocoupler which contains eight light emitting diode optically coupled to four separate phototransistor. It is packaged in a 16-pin DIP package For both types, it is also available in wide-lead spacing option and lead bend SMD option with input-output isolation voltage at 5000Vrms. Response time,tr, istypically 4µs and CTR is 20% to 300%.
- Current transfer ratio (CTR: min. 20% at IF = ±1mA, VCE = 5V)
- High input-output isolation voltage (VISO = 5,000VRMS)
- Response time (tr: typ. 4µs at VCE = 2V, IC = 2mA, RL= 100W)
- Compact dual-in-line package
- Safety and regulatory approvals
- CSA
- UL 1577
- IEC/EN/DIN EN 60747-5-2
- Options available:
- Leads with 0.4”(10.16 mm) spacing (W00)
- Lead bend for surface mounting (300)
- Tape and reel for SMD (500) – (ACPL-824 only)
- IEC/EN/DIN EN 60747-5-2 approved (060)
- Lead-Free (000E)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 70 V | ||
| 300@1mA % | ||
| 5000 Vrms | ||
| Through Hole | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| -30 to 100 °C | ||
| DC | ||
| 16PDIP | ||
| 16 | ||
| 19.84 x 6.5 x 3.5 mm | ||
| PDIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |