PDP SEO Portlet

ACPL-827-300E

Optocoupler, Transistor Output, 2 Channel, Surface Mount DIP, 8 Pins, 50 mA, 5 kV, 50 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-827-300E
Secondary Manufacturer Part#: ACPL-827-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-827-300E is a 2-channel DC-input full-pitch Phototransistor Optocoupler which contains 2 LED optically coupled to 2 separate transistors. It is also available in wide-lead spacing option and lead bend SMD option with input-output isolation voltage at 5000Vrms. Response time is typically 4µs and minimum CTR is 50% at input current of 5mA.

  • Minimum 50% Current transfer ratio
  • High input-output isolation voltage

Technical Attributes

Find Similar Parts

Description Value
50 mA
Matte Tin
260
50 mA
70 V
600@5mA %
5000 Vrms
Surface Mount
MSL 1 - Unlimited
2
-30 to 100 °C
DC
8PDIP SMD
8
9.68 x 6.5 x 3.5 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:11400  Mult:50  
USD $:
11400+
$0.33066
22800+
$0.32899
45600+
$0.32732
91200+
$0.32565
182400+
$0.32398