PDP SEO Portlet

ACPL-824-300E

Optocoupler, Transistor Output, 2 Channel, SMD, 8 Pins, 50 mA, 5 kV, 20 %

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-824-300E
Secondary Manufacturer Part#: ACPL-824-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-824 is an AC-input dual channel full-pitch phototransistor optocoupler which contains four light emitting diode optically coupled to two separate phototransistor. It is packaged in a 8-pin DIP package. Likewise, the ACPL-844 is an AC-input quad channel fullpitch phototransistor optocoupler which contains eight light emitting diode optically coupled to four separate phototransistor. It is packaged in a 16-pin DIP package. For both types, it is also available in wide-lead spacing option and lead bend SMD option with input-output isolation voltage at 5000Vrms. Response time,tr, istypically 4µs and CTR is 20% to 300%.

  • Current transfer ratio (CTR: min. 20% at IF = ±1mA, VCE = 5V)
  • High input-output isolation voltage (VISO = 5,000VRMS)
  • Response time (tr: typ. 4µs at VCE = 2V, IC = 2mA, RL= 100O)
  • Compact dual-in-line package
  • Safety and regulatory approvals
    • CSA
    • UL 1577
    • IEC/EN/DIN EN 60747-5-2
  • Options available:
    • Leads with 0.4”(10.16 mm) spacing (W00)
    • Lead bend for surface mounting (300)
    • Tape and reel for SMD (500) – (ACPL-824 only)
    • IEC/EN/DIN EN 60747-5-2 approved (060)
    • Lead-Free (000E)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:9300  Mult:50  
USD $:
9300+
$0.4158
18600+
$0.4137
37200+
$0.4116
74400+
$0.4095
148800+
$0.4074