PDP SEO Portlet

ACPL-824-000E

Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-824-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current transfer ratio (CTR: min. 20% at IF = ±1mA, VCE = 5V)
  • High input-output isolation voltage (VISO = 5,000VRMS)
  • Response time (tr: typ. 4µs at VCE = 2V, IC = 2mA, RL= 100O)
  • Compact dual-in-line package
  • Safety and regulatory approvals
    • CSA
    • UL 1577
    • IEC/EN/DIN EN 60747-5-2
  • Options available:
    • Leads with 0.4”(10.16 mm) spacing (W00)
    • Lead bend for surface mounting (300)
    • Tape and reel for SMD (500) – (ACPL-824 only)
    • IEC/EN/DIN EN 60747-5-2 approved (060)
    • Lead-Free (000E)

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:8350  Mult:50  
Need More?
USD $:
$ 0.46827
8350+
$0.46827
16700+
$0.4659
33400+
$0.46354
66800+
$0.46118
133600+
$0.45881
SubTotal:
$3,910.05