ACPL-796J-560E
OptoCoupler 1-CH 16-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
The ACPL-796J is a 1-bit, second-order sigma-delta (S-?) modulator converts an analog input signal into a highspeed data stream with galvanic isolation based on optical coupling technology. The ACPL-796J operates from a 5 V power supply with dynamic range of 80 dB with an appropriate digital filter. The differential inputs of ±200 mV (full scale ±320 mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications such as motor phase current measurement. The analog input is continuously sampled by means of sigma-delta over-sampling using external clock, coupled across the isolation barrier, which allows synchronous operation with any digital controller. The signal information is contained in the modulator data, as a density of ones with data rate up to 20 MHz, and the data are encoded and transmitted across the isolation boundary where they are recovered and decoded into high-speed data stream of digital ones and zeros. The original signal information can be reconstructed with a digital filter. The serial interface has a wide supply range of 3 V to 5.5 V. Combined with superior optical coupling technology, the modulator delivers high noise margins and excellent immunity against isolation-mode transients. With 0.5 mm minimum distance through insulation (DTI), the ACPL-796J provides reliable double protection and high working insulation voltage, which is suitable for fail-safe designs. This outstanding isolation performance is superior to alternatives including devices based on capacitive- or magnetic-coupling with DTI in micro-meter range.
- 5 MHz to 20 MHz external clock input range
- 1-bit, second-order sigma-delta modulator
- 16 bits resolution no missing codes (12 bits ENOB)
- 74 dB minimum SNR
- 3.5µV/°C maximum offset drift
- ±1% maximum gain error
- Internal reference voltage
- ±200 mV linear range with single 5 V supply
- 3 V to 5.5 V wide supply range for digital interface
- –40°C to +105°C operating temperature range
- SO-16 package
- 25 kV/µs common-mode transient immunity
- Safety and regulatory approval (pending): IEC/EN/DIN EN 60747-5-5: 1414 Vpeak working insulation voltage UL 1577: 5000 Vrms/1min double protection rating CSA: Component
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 5000 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 10, 45 V | ||
| -40 to 105 °C | ||
| 16SOIC | ||
| 16 | ||
| 10.31 x 7.49 x 3.51 mm | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |