PDP SEO Portlet

ACPL-796J-000E

OptoCoupler 1-CH 16-Pin SOIC T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-796J-000E
Secondary Manufacturer Part#: ACPL-796J-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-796J is a 1-bit, second-order sigma-delta (S-?) modulator converts an analog input signal into a highspeed data stream with galvanic isolation based on optical coupling technology. The ACPL-796J operates from a 5 V power supply with dynamic range of 80 dB with an appropriate digital filter. The differential inputs of ±200 mV (full scale ±320 mV) are ideal for direct connection to shunt resistors or other low-level signal sources in applications such as motor phase current measurement. The analog input is continuously sampled by means of sigma-delta over-sampling using external clock, coupled across the isolation barrier, which allows synchronous operation with any digital controller. The signal information is contained in the modulator data, as a density of ones with data rate up to 20 MHz, and the data are encoded and transmitted across the isolation boundary where they are recovered and decoded into high-speed data stream of digital ones and zeros. The original signal information can be reconstructed with a digital filter. The serial interface has a wide supply range of 3 V to 5.5 V. Combined with superior optical coupling technology, the modulator delivers high noise margins and excellent immunity against isolation-mode transients. With 0.5 mm minimum distance through insulation (DTI), the ACPL-796J provides reliable double protection and high working insulation voltage, which is suitable for fail-safe designs. This outstanding isolation performance is superior to alternatives including devices based on capacitive- or magnetic-coupling with DTI in micro-meter range. Offered in an SO-16 package, the isolated ADC delivers the reliability, small size, superior isolation and over-temperature performance motor drive designers need to accurately measure current at much lower price compared to traditional current transducers. The internal clock version modulators, HCPL-7860 (DIP-8/ gull wing surface mount package) and HCPL-786J (SO-16 package), are also a

  • 5 MHz to 20 MHz external clock input range
  • 1-bit, second-order sigma-delta modulator
  • 16 bits resolution no missing codes (12 bits ENOB)
  • 74 dB minimum SNR
  • 3.5µV/°C maximum offset drift
  • ±1% maximum gain error
  • Internal reference voltage
  • ±200 mV linear range with single 5 V supply
  • 3 V to 5.5 V wide supply range for digital interface
  • –40°C to +105°C operating temperature range
  • SO-16 package
  • 25 kV/µs common-mode transient immunity
  • Safety and regulatory approval (pending): IEC/EN/DIN EN 60747-5-5: 1414 Vpeak working insulation voltage UL 1577: 5000 Vrms/1min double protection rating CSA: Component

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:945  Mult:45  
USD $:
945+
$4.158
1890+
$4.137
3780+
$4.116
7560+
$4.095
15120+
$4.074