ACPL-790B-300E
Optocoupler Single 200mV 8-Pin SMD DIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Other OptoCouplers
Avnet Manufacturer Part #: ACPL-790B-300E
Secondary Manufacturer Part#: ACPL-790B-300E
- RoHS 10 Compliant
- Tariff Charges
Precision isolation amplifier designed for current and voltage sensing in electronic power converters in applications including motor drives and renewable energy systems. It is suitable for use in current/voltage sensing in AC and Servo motor drives, solar inverters, wind turbine inverters, industrial process control, data acquisition systems, switching power supply signal isolation, general purpose analogue signal isolation and traditional current transducer replacements.
- ±0.5% high gain accuracy
- Low gain drift of -50ppm/°C
- 0.4mV input offset voltage
- 0.05% excellent linearity and 62dB SNR
- 3V to 5.5V wide supply range for output side and 200KHz wide bandwidth
- Advanced sigma-delta A/D converter technology
- Fully differential isolation amplifier
- 15KV/μs common-mode transient immunity
- UL 1577: 5000VRMS/1 min double protection rating and CSA: Component Acceptance Notice #5 approvals
- IEC/EN/DIN EN 60747-5-5: 891 Vpeak working insulation voltage approval
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mV | ||
| Matte Tin | ||
| 260 °C | ||
| 3.3 us | ||
| 5000 Vrms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 to 5.5, 5 V | ||
| -40 to 105 to 105 °C | ||
| 8SMD DIP | ||
| 8 | ||
| 9.8 x 6.35 x 3.56 mm | ||
| SMD DIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |