PDP SEO Portlet

ACPL-790A-500E

Optocoupler, 1 Channel, Surface Mount DIP, 8 Pins, 5 kV, 200 kHz

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-790A-500E
Secondary Manufacturer Part#: ACPL-790A-500E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-790A is a isolation amplifiers were designed for current and voltage sensing in electronic power converters in applications including motor drives and renewable energy systems. In a typical motor drive implementation, current flows through an external resistor and the resulting analog voltage drop is sensed by the isolation amplifier. A differential output voltage that is proportional to the current is created on the other side of the optical isolation barrier.For general applications, the ACPL-790A (±1% gain tolerance) and the ACPL-7900 (±3% gain tolerance) are recommended. For high precision applications, the ACPL-790B (±0.5% gain tolerance) can be used. The product operates from a single 5 V supply and provides excellent linearity and dynamic performance of 62 dB SNR. With 200 kHz bandwidth, 1.6 µs fast response time, the product captures transients in short circuit and overload conditions. The high common-mode transient immunity (15 kV/µs) of the ACPL-790B/790A/7900 provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control (less “torque ripple”) in various types of motor control applications.

  • ±0.5% High Gain Accuracy (ACPL-790B)
  • -50 ppm/°C Low Gain Drift
  • 0.4 mV Input Offset Voltage
  • 0.05% Excellent Linearity
  • 62 dB SNR
  • 200 kHz Wide Bandwidth
  • 3 V to 5.5 V Wide Supply Range for Output Side
  • -40°C to +105°C Operating Temperature Range
  • Advanced Sigma-Delta (S-?) A/D Converter Technology
  • Fully Differential Isolation Amplifier
  • 15 kV/µs Common-Mode Transient Immunity
  • Compact, Auto-Insertable DIP-8 Package
  • Safety and Regulatory Approvals:
    • IEC/EN/DIN EN 60747-5-5: 891 Vpeak working insulation voltage
    • UL 1577: 5000 Vrms/1 min double protection rating
    • CSA: Component

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
5000 V
Surface Mount
MSL 1 - Unlimited
1
2.7 V
-40 to 105 °C
8PDIP SMD
8
9.8 x 6.35 x 3.56 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$3.9204
4000+
$3.9006
8000+
$3.8808
16000+
$3.861
32000+
$3.8412