PDP SEO Portlet

ACPL-7900-000E

Optocoupler, Optically Isolated Amplifiers, 1 Channel, DIP, 8 Pins, 5 kV, 200 kHz

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-7900-000E
Secondary Manufacturer Part#: ACPL-7900-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-7900-000E is a Precision Miniature Isolation Amplifier designed for current sensing and voltage sensing in electronic power converter applications such as motor drives and renewable energy systems. In a typical motor drive implementation, current flows through an external resistor and the resulting analogue voltage drop is sensed by the isolation amplifier. A differential output voltage that is proportional to the current is created on the other side of the optical isolation barrier. Combined with superior optical coupling technology, the amplifier implement sigma-delta analogue-to-digital converter, chopper stabilized amplifiers and a fully differential circuit topology to provide unequalled isolation-mode noise rejection, low offset, high gain accuracy and stability.

  • -50ppm/°C Low gain drift
  • 0.05% Excellent linearity
  • 60dB SNR
  • Fully differential isolation amplifier
  • 15kV/s Common-mode transient immunity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1250  Mult:50  
USD $:
1250+
$3.3264
2500+
$3.3096
5000+
$3.2928
10000+
$3.276
20000+
$3.2592