PDP SEO Portlet

ACPL-785J-060E

OptoCoupler 16-Pin SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-785J-060E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Output Voltage Directly Compatible with A/D Converters (0 V to VREF)
  • Fast (3µs) Short Circuit Detection with Transient Fault Rejection
  • Absolute Value Signal Output for Overload Detection
  • 1µV/°C Off set Change vs. Temperature
  • SO-16 Package
  • -40°C to +85°C Operating Temperature Range
  • 25 kV/µs Isolation Transient Immunity
  • Regulatory Approvals: UL, CSA, IEC/EN/DIN EN 60747- 5-5 (1414 Vpeak Working Voltage)

Technical Attributes

Find Similar Parts

Description Value
16 Pins
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:945  Mult:45  
Need More?
USD $:
$ 4.81621
945+
$4.81621
1890+
$4.79189
3780+
$4.76756
7560+
$4.74324
15120+
$4.71891
SubTotal:
$4,551.32