PDP SEO Portlet

ACPL-785J-000E

OptoCoupler 16-Pin SO Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-785J-000E
Secondary Manufacturer Part#: ACPL-785J-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Isolation Amplifier with Short Circuit and Overload Detection makes motor phase current sensing compact, affordable and easy-to-implement while satisfying worldwide safety and regulatory requirements.

  • Output Voltage Directly Compatible with A/D Converters (0 V to VREF)
  • Fast (3µs) Short Circuit Detection with Transient Fault Rejection
  • Absolute Value Signal Output for Overload Detection
  • 1µV/°C Off set Change vs. Temperature
  • SO-16 Package
  • -40°C to +85°C Operating Temperature Range
  • 25 kV/µs Isolation Transient Immunity
  • Regulatory Approvals: UL, CSA, IEC/EN/DIN EN 60747- 5-5 (1414 Vpeak Working Voltage)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:990  Mult:45  
USD $:
990+
$3.71429
1980+
$3.51351
3960+
$3.42105
7920+
$3.33333
15840+
$3.25