ACPL-782T-500E
Isolation Amplifier, Optical, 1 Amplifier, 3.75 kVrms, 100 kHz, 4.5 V to 5.5 V, 8 Pins, DIP SMD
- RoHS 10 Compliant
- Tariff Charges
The ACPL-782T isolation amplifier was designed for voltage and current sensing in electronic motor drives and battery system monitoring. In a typical implementation, and motor currents flow through an external resistor and the resulting analog voltage drop is sensed by the ACPL-782T. A differential output voltage is created on the other side of the ACPL-782T optical isolation barrier. This differential output voltage is proportional to the motor current and can be converted to a single-ended signal by using an op-amp as shown in the recommended application circuit. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the ACPL-782T was designed to ignore very high commonmode transient slew rates (of at least 10 kV/s).
- ±2% Gain Tolerance @ 25°C
- 15 kV/s Common-Mode Rejection at VCM = 1000V
- 30ppm/°C Gain Drift vs. Temperature
- 0.3 mV Input Offset Voltage
- 100 kHz Bandwidth
- 0.004% Nonlinearity
- Compact, Auto-Insertable Standard 8-pin DIP Package
- Worldwide Safety Approval:
- UL 1577 (3750 VRMS/1 min.) and
- CSA
- IEC 60747-5-5, DIN EN 60747-5-2(VDE 0884 Teil 2)
- Qualified to AEC-Q100 Test Guidelines
- Automotive Operating Temperature -40 to 125°C
- Advanced Sigma-Delta ( ) A/D Converter Technology
- Fully Differential Circuit Topology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 3750 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5.5, 2.7, 3.3 V | ||
| -40 to 125 °C | ||
| 8PDIP SMD | ||
| 8 | ||
| 9.8 x 6.35 x 3.56 mm | ||
| PDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |