PDP SEO Portlet

ACPL-782T-300E

Isolation Amplifier, Optical, 1 Amplifier, 3.75 kVrms, 100 kHz, 4.5 V to 5.5 V, 8 Pins, DIP SMD

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-782T-300E
Secondary Manufacturer Part#: ACPL-782T-300E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-782T-300E is an automotive Isolation Amplifier designed for voltage and current sensing in electronic motor drives and battery system monitoring. The high CMR capability of amplifier provides the precision and stability needed to accurately monitor motor current and DC rail voltage in high noise motor control environments, providing for smoother control in various types of motor control applications. It can also be used for general analogue signal isolation applications requiring high accuracy, stability and linearity under similarly severe noise conditions. In a typical implementation the current flow through an external resistor and the resulting analogue voltage drop is sensed by the amplifier.

  • Advanced sigma-delta A/D converter technology
  • Fully differential circuit topology
  • Compact and auto-insertable standard
  • 15kV/µs Common-mode rejection at VCM = 1000V

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
3750 V
Surface Mount
MSL 1 - Unlimited
1
3, 5.5 V
-40 to 125 °C
8PDIP SMD
8
9.8 x 6.35 x 3.56 mm
PDIP SMD

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$6.1083
100+
$6.07745
200+
$5.782
400+
$5.7525
800+
$5.723