PDP SEO Portlet

ACPL-782T-000E

Isolation Amplifier, Optical, 1 Amplifier, 3.75 kVrms, 100 kHz, 4.5 V to 5.5 V, 8 Pins, DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-782T-000E
Secondary Manufacturer Part#: ACPL-782T-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ACPL-782T-000E is an automotive Isolation Amplifier is designed for voltage and current sensing in electronic motor drives and battery system monitoring. In a typical implementation and motor currents flow through an external resistor and the resulting analog voltage drop is sensed by the ACPL-782T. A differential output voltage is created on the other side of the ACPL-782T optical isolation barrier. This differential output voltage is proportional to the motor current and can be converted to a single-ended signal by using an op-amp as shown in the recommended application circuit. Since common-mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, the ACPL-782T was designed to ignore very high common-mode transient slew rates (of at least 10kV/µs).

  • Fully differential circuit topology
  • ±2% Gain tolerance at 25°C
  • 15kV/µs Common-mode rejection at VCM=1000V
  • 30ppm/°C Gain grift vs. temperature
  • 0.004% Nonlinearity

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
3750 V
Through Hole
MSL 1 - Unlimited
1
3.3 V
-40 to 125 °C
8PDIP
8
9.8 x 6.35 x 3.56 mm
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:650  Mult:50  
USD $:
650+
$6.6231
1300+
$6.58965
2600+
$6.5562
5200+
$6.52275
10400+
$6.4893