PDP SEO Portlet

ACPL-772L-000E

Optocoupler, Digital Output, 1 Channel, 3.75 kV, 25 Mbaud, DIP, 8 Pins

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-772L-000E
Secondary Manufacturer Part#: ACPL-772L-000E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3.3V/5V high speed CMOS optocoupler suitable for digital fieldbus isolation: DeviceNet, Profibus, SDS, multiplexed data transmission, general instrument and data acquisition, computer peripheral interface and microprocessor system interface.

  • Dual voltage operation
  • Allow level shifting functionality
  • Support high speed data rate of 25MBd
  • Wide temperature operation
  • CMOS output and buffer input
  • Compatible with CMOS and TTL logic level
  • Lower power consumption with 3.3V supply
  • Good AC performance with lower pulse width distortion
  • UL recognised
  • CSA component acceptance notice #5 IEC/EN/DIN EN 60747-5-2

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1650  Mult:50  
USD $:
1650+
$2.4255
3300+
$2.41325
6600+
$2.401
13200+
$2.38875
26400+
$2.3765