ACPL-5700L-100
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: ACPL-5700L-100
Secondary Manufacturer Part#: ACPL-5700L-100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 40 mA | ||
| 1500@0.5mA % | ||
| Surface Mount | ||
| 1 | ||
| -55 to 125 °C | ||
| DC | ||
| 8CDIP SMD | ||
| 8 | ||
| 9.91 x 7.57 x 2.92 mm | ||
| Military | ||
| CDIP SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541498000 |
| Schedule B: | 8541498000 |