PDP SEO Portlet

ACPL-560KL-300

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-560KL-300
Secondary Manufacturer Part#: ACPL-560KL-300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
NAND
260
10 MBd
0.04 us
20 mA
200 mW
0.09 us
Surface Mount
-55 to 125 °C
Open Collector
8CDIP SMD
8
9.91 x 7.57 x 4.32 mm
Military
CDIP SMD
0.008 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7  Mult:1  
USD $:
7+
$560.78176
14+
$538.93312
28+
$517.08448
56+
$495.23584
112+
$486.13224