PDP SEO Portlet

ACPL-5601L

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin CDIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-5601L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low power consumption
  • 3.3V supply voltages
  • Dual marked with device part number and DLA drawing number
  • Manufactured and tested on a MIL-PRF-38534 Certified Line
  • QML-38534, Class H
  • Three hermetically sealed package configurations
  • Performance guaranteed over full military temperature range: -55°C to +125°C
  • High speed: 10 Mbd typical
  • CMR: > 10,000 V/µs typical
  • 1500 Vdc withstand test voltage
  • TTL circuit compatibility
  • HCPL-260L/060L/263L/063L function compatibility
  • Package 8 Pin DIP

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
Need More?
USD $:
$ 120.48652
32+
$120.48652
64+
$115.79224
128+
$111.09796
256+
$106.40368
512+
$104.44773
SubTotal:
$3,855.57