PDP SEO Portlet

ACPL-5601L-100

Manufacturer:Broadcom
Avnet Manufacturer Part #: ACPL-5601L-100
Secondary Manufacturer Part#: ACPL-5601L-100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
DC
Gold
NAND
260
10 MBd
0.04 us
20 mA
200 mW
0.09 us
Surface Mount
-55 to 125 °C
Open Collector
8CDIP SMD
8
9.91 x 7.57 x 4.32 mm
Military
CDIP SMD
0.008 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$96.7736
80+
$93.0032
160+
$89.2328
320+
$85.4624
640+
$83.8914